Parametric results for: 2N7000-D74Z under Small Signal Field-Effect Transistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 2n7000d74z
Select parts from the table below to compare.
Compare
Compare
2N7000-D74Z
onsemi
$0.1783 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ONSEMI 135AR compliant EAR99 onsemi
2N7000_D74Z
onsemi
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ON SEMICONDUCTOR compliant EAR99 onsemi CYLINDRICAL, O-PBCY-T3
2N7000_D74Z
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL TIN SILVER COPPER THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION) compliant EAR99 CYLINDRICAL, O-PBCY-T3 TO-92 3
2N7000/D74Z
Texas Instruments
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM NATIONAL SEMICONDUCTOR CORP unknown EAR99 CYLINDRICAL, O-PBCY-T3
2N7000D74Z
Fairchild Semiconductor Corporation
Check for Price Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL TIN SILVER COPPER THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 CYLINDRICAL, O-PBCY-T3
2N7000/D74Z
National Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM NATIONAL SEMICONDUCTOR CORP unknown EAR99