-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 A, 60 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7704
|
Newark | Transistor, Bipol, Npn, 60V, To-204-2, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:6Mhz, Power Dissipation Pd:115W, Dc Collector Current:15A, Dc Current Gain Hfe:2.5Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2N3055AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$3.4600 / $6.5800 | Buy Now |
DISTI #
38AH4085
|
Newark | Bip T03 Npn 15A 60V Rohs Compliant: Yes |Onsemi 2N3055AG Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $4.7500 | Buy Now |
DISTI #
42K3127
|
Newark | Bipolar Transistor, Npn, 60V, To-2, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:15A, Power Dissipation:115W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Transition Frequency:6Mhz Rohs Compliant: Yes |Onsemi 2N3055AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $6.7200 | Buy Now |
DISTI #
2N3055AGOS-ND
|
DigiKey | TRANS NPN 60V 15A TO204 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
212 In Stock |
|
$3.1447 / $6.4600 | Buy Now |
DISTI #
2N3055AG
|
Avnet Americas | Transistor GP BJT NPN 60V 15A 2-Pin TO-3 Tray - Trays (Alt: 2N3055AG) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.9929 / $3.5721 | Buy Now |
DISTI #
42K3127
|
Avnet Americas | Transistor GP BJT NPN 60V 15A 2-Pin TO-3 Tray - Bulk (Alt: 42K3127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$4.6900 / $6.8500 | Buy Now |
DISTI #
863-2N3055AG
|
Mouser Electronics | Bipolar Transistors - BJT 15A 60V 115W NPN RoHS: Compliant | 0 |
|
$3.3300 / $6.4500 | Order Now |
|
Future Electronics | 2N Series 60 V 15 A NPN Complementary Silicon High-Power Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$3.0800 / $3.5700 | Buy Now |
DISTI #
2N3055AG
|
Avnet Americas | Transistor GP BJT NPN 60V 15A 2-Pin TO-3 Tray - Trays (Alt: 2N3055AG) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.9929 / $3.5721 | Buy Now |
DISTI #
42K3127
|
Avnet Americas | Transistor GP BJT NPN 60V 15A 2-Pin TO-3 Tray - Bulk (Alt: 42K3127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$4.6900 / $6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3055AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3055AG
onsemi
15 A, 60 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 115 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.8 MHz |
This table gives cross-reference parts and alternative options found for 2N3055AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3055AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3055G | 15 A, 60 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY | onsemi | 2N3055AG vs 2N3055G |
BDX10 | 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3055AG vs BDX10 |
JAN2N3055 | Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Spectrum Control | 2N3055AG vs JAN2N3055 |
2N3055 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Advanced Semiconductor Inc | 2N3055AG vs 2N3055 |
2N3055 | 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3055AG vs 2N3055 |
BDX10R1 | 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3055AG vs BDX10R1 |
JANTXV2N3055 | Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N3055AG vs JANTXV2N3055 |
2N3055A | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N3055AG vs 2N3055A |
JANTX2N3055 | Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Spectrum Control | 2N3055AG vs JANTX2N3055 |
JAN2N3055 | Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | 2N3055AG vs JAN2N3055 |