Part Details for 2N3055G by onsemi
Overview of 2N3055G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3055G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0007
|
Newark | Transistor, Npn, 60V, 15A, To3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:2.5Mhz, Power Dissipation Pd:115W, Dc Collector Current:15A, Dc Current Gain Hfe:20Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2N3055G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 747 |
|
$2.8400 / $5.0400 | Buy Now |
DISTI #
98H1011
|
Newark | Bipolar Transistor, Npn, 60V To-204, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:15A, Power Dissipation:115W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:-, Msl:- Rohs Compliant: Yes |Onsemi 2N3055G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5100 / $4.7100 | Buy Now |
DISTI #
2N3055GOS-ND
|
DigiKey | TRANS NPN 60V 15A TO204 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
318 In Stock |
|
$2.1960 / $4.5100 | Buy Now |
DISTI #
2N3055G
|
Avnet Americas | Transistor GP BJT NPN 60V 15A 2-Pin TO-3 Tray - Trays (Alt: 2N3055G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 104 |
|
$2.0900 / $2.4945 | Buy Now |
DISTI #
98H1011
|
Avnet Americas | Transistor GP BJT NPN 60V 15A 2-Pin TO-3 Tray - Bulk (Alt: 98H1011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$3.3900 / $4.7100 | Buy Now |
DISTI #
863-2N3055G
|
Mouser Electronics | Bipolar Transistors - BJT NPN 15A 60V RoHS: Compliant | 6564 |
|
$2.1900 / $4.5100 | Buy Now |
|
Future Electronics | 2N Series NPN 115 W 60 V 15 A Flange Mount Power Transistor - TO-3 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Tray | 1000Tray |
|
$2.1500 / $2.3000 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 15A, 60V, NPN, TO-204AA, Metal, 2 Pin RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$2.0900 / $2.4600 | Buy Now |
DISTI #
2N3055G
|
TME | Transistor: NPN, bipolar, 100V, 15A, 115W, TO3 Min Qty: 1 | 42 |
|
$2.9100 / $3.9700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 1271 |
|
$5.8825 / $7.1491 | Buy Now |
Part Details for 2N3055G
2N3055G CAD Models
2N3055G Part Data Attributes:
|
2N3055G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3055G
onsemi
15 A, 60 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | LEAD FREE, CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 115 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2.5 MHz |
Alternate Parts for 2N3055G
This table gives cross-reference parts and alternative options found for 2N3055G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3055G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3055 | 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3055G vs 2N3055 |
2N3055 | 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | onsemi | 2N3055G vs 2N3055 |
2N3055A | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N3055G vs 2N3055A |
JANTX2N3055 | Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | PowerTech Inc | 2N3055G vs JANTX2N3055 |
2N3055 | 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | 2N3055G vs 2N3055 |
BDX10 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Crimson Semiconductor Inc | 2N3055G vs BDX10 |
2N3055A | 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | onsemi | 2N3055G vs 2N3055A |
2N3055AR1 | 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3055G vs 2N3055AR1 |
JAN2N3055 | Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Spectrum Control | 2N3055G vs JAN2N3055 |
BDX10 | 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3055G vs BDX10 |