-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R 22-16COMM 22-18MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C3537
|
Newark | Terminal, Ring Tongue, #10, Crimp, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2-34112-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3038 |
|
$0.1780 / $0.2100 | Buy Now |
DISTI #
A27012CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6613 In Stock |
|
$0.1440 / $0.3100 | Buy Now |
DISTI #
2-34112-2
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Tape Mounted - Tape and Reel (Alt: 2-34112-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1526 | Buy Now |
DISTI #
25C3537
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Tape Mounted - Bulk (Alt: 25C3537) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 3038 Partner Stock |
|
$0.1980 / $0.3220 | Buy Now |
DISTI #
571-2-34112-2
|
Mouser Electronics | Terminals N/I-RING 22-16 #10 RoHS: Compliant | 4865 |
|
$0.1300 / $0.3100 | Buy Now |
DISTI #
V36:1790_11806263
|
Arrow Electronics | Ring Tongue Terminal 22AWG Copper 15.77mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Date Code: 2034 | Americas - 35000 |
|
$0.1300 / $0.1365 | Buy Now |
|
Future Electronics | Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1360 / $0.1410 | Buy Now |
DISTI #
AMP2-34112-2
|
Heilind Electronics | SOLIS R 22-16COMM 22-18MIL 10 | Americas - 26250 in Stock22500 On Order |
|
$0.1376 / $0.1440 | Buy Now |
DISTI #
AMP2-34112-2.P
|
Heilind Electronics | CUT STRIP - SOLIS R 22-16 COMM 22-18MIL 10 | Americas - 750 in Stock |
|
$0.1816 / $0.2295 | Buy Now |
|
Onlinecomponents.com | SOLIS R 22-16COMM 22-18MIL 10 RoHS: Compliant |
34460 In Stock |
|
$0.0864 / $0.1326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34112-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34112-2
TE Connectivity
SOLIS R 22-16COMM 22-18MIL 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 2-34112-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34112-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-30996-1 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 2-34112-2 vs 2-30996-1 |
30997 | DG R 22-16 COMM 22-18 MIL10 | TE Connectivity | 2-34112-2 vs 30997 |