-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG R 22-16 COMM 22-18 MIL10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3278
|
Newark | Dg R 22-16 Comm 22-18 Mil10 Rohs Compliant: Yes |Amp Te Connectivity 30997 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.6360 / $1.2700 | Buy Now |
DISTI #
36AC3670
|
Newark | Dg R 22-16 Comm 22-18 Mil10 |Amp Te Connectivity 30997 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 / $0.9400 | Buy Now |
DISTI #
A27400-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9529 In Stock |
|
$0.5445 / $1.0500 | Buy Now |
DISTI #
30997
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.69mm 7.92mm Tin Loose Piece - Bulk (Alt: 30997) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5402 / $0.6099 | Buy Now |
DISTI #
571-30997
|
Mouser Electronics | Terminals RING 22-16AWG STD 10 RoHS: Compliant | 21788 |
|
$0.4760 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5130 | Buy Now |
DISTI #
AMP30997
|
Heilind Electronics | DG R 22-16 COMM 22-18 MIL10 | Americas - 0 in Stock |
|
$0.4565 / $0.6702 | Buy Now |
|
Onlinecomponents.com | DG R 22-16 COMM 22-18 MIL10 RoHS: Compliant |
5004 In Stock |
|
$0.4488 / $0.8988 | Buy Now |
|
Quest Components | RING TERMINAL, 1.42MM2 | 500 |
|
$0.3549 / $0.7605 | Buy Now |
DISTI #
30997
|
TTI | Terminals RING 22-16AWG STD 10 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3180 / $0.5560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30997
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30997
TE Connectivity
DG R 22-16 COMM 22-18 MIL10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 30997. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30997, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-30996-1 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 30997 vs 2-30996-1 |
32065 | TERMINAL,BODY FLAG R 22-16 6 | TE Connectivity | 30997 vs 32065 |
2-30997-1 | DG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 30997 vs 2-30997-1 |
2-31251-1 | DG R 22-16 COMM 22-18 MIL 1/4 | TE Connectivity | 30997 vs 2-31251-1 |