Part Details for 2-30996-1 by TE Connectivity
Overview of 2-30996-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-30996-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2601
|
Newark | Dg R 22-16 Comm 22-18 Mil 8 Rohs Compliant: Yes |Amp Te Connectivity 2-30996-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6710 | Buy Now |
DISTI #
2-30996-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6126 | Buy Now |
DISTI #
2-30996-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.69mm 7.92mm Tin Tape Mounted - Tape and Reel (Alt: 2-30996-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2-30996-1
|
Mouser Electronics | Terminals DG R 22-16 COMM RoHS: Compliant | 0 |
|
$0.6090 / $0.6490 | Order Now |
|
Onlinecomponents.com | DG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant | 0 |
|
$0.5700 / $1.1950 | Buy Now |
|
Master Electronics | DG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant | 0 |
|
$0.5700 / $1.1950 | Buy Now |
Part Details for 2-30996-1
2-30996-1 CAD Models
2-30996-1 Part Data Attributes:
|
2-30996-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-30996-1
TE Connectivity
DG R 22-16 COMM 22-18 MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 2-30996-1
This table gives cross-reference parts and alternative options found for 2-30996-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-30996-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32065 | TERMINAL,BODY FLAG R 22-16 6 | TE Connectivity | 2-30996-1 vs 32065 |
30997 | DG R 22-16 COMM 22-18 MIL10 | TE Connectivity | 2-30996-1 vs 30997 |
2-30997-1 | DG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 2-30996-1 vs 2-30997-1 |
2-31251-1 | DG R 22-16 COMM 22-18 MIL 1/4 | TE Connectivity | 2-30996-1 vs 2-31251-1 |