-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R9382
|
Newark | Mini Usb, Type B, R/A, Smt, Mylar |Amp Te Connectivity 2-1734035-4 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
2-1734035-4-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 14000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0072 | Buy Now |
DISTI #
2-1734035-4
|
Avnet Americas | MINI USB R/A SMT MATTE TIN W/ MYLAR - Tape and Reel (Alt: 2-1734035-4) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0677 | Buy Now |
DISTI #
571-2-1734035-4
|
Mouser Electronics | USB Connectors MINI USB,R/A,SMT MATTE TIN,W/ MYLAR RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.9480 | Buy Now |
DISTI #
AMP2-1734035-4
|
Heilind Electronics | MINI USB,R/A,SMT,MATTE TI MYLAR | Americas - 0 in Stock |
|
$1.1850 | Buy Now |
|
Onlinecomponents.com | MINI USB, TYPE B, R/A, SMT, MYLAR RoHS: Compliant | 0 |
|
$1.0200 / $3.0000 | Buy Now |
DISTI #
2-1734035-4
|
Avnet Americas | MINI USB R/A SMT MATTE TIN W/ MYLAR - Tape and Reel (Alt: 2-1734035-4) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0677 | Buy Now |
DISTI #
AMP2-1734035-4
|
Interstate Connecting Components | MINI USB,R/A,SMT,MATTE TI MYLAR | 0 |
|
$1.1850 | Buy Now |
DISTI #
2-1734035-4
|
Avnet Abacus | MINI USB R/A SMT MATTE TIN W/ MYLAR (Alt: 2-1734035-4) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734035-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734035-4
TE Connectivity
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB2.0 B | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.045 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1734035-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1734035-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1734035-2 | USB Connector, 5 Contact(s), Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 2-1734035-4 vs 3-1734035-2 |
2-1734035-3 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 2-1734035-4 vs 2-1734035-3 |