-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-103639-5) 02 MTE HDR SRST LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3445
|
Newark | Connector, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mte Series Rohs Compliant: Yes |Amp Te Connectivity 2-103639-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$0.1290 | Buy Now |
DISTI #
41AJ5149
|
Newark | 02 Mte Hdr Srst Latch .100Cl |Amp Te Connectivity 2-103639-5 Min Qty: 71 Package Multiple: 1 Date Code: 0 Container: Bulk | 738 |
|
$0.5600 / $0.7900 | Buy Now |
DISTI #
A121639-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
7585 In Stock |
|
$0.5904 / $1.1000 | Buy Now |
DISTI #
2-103639-5
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 2-103639-5) RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 2512142 Factory Stock |
|
$0.5574 / $0.6707 | Buy Now |
DISTI #
52K3445
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 52K3445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 71 Partner Stock |
|
$0.7750 | Buy Now |
DISTI #
571-2-103639-5
|
Mouser Electronics | Headers & Wire Housings 02P HDR SRST LATCH .100CL RoHS: Compliant | 1703 |
|
$0.5720 / $1.1000 | Buy Now |
|
Future Electronics | 02 MTE HDR SRST LATCH .100CL RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 5040 Container: Tube | 0Tube |
|
$0.5750 | Buy Now |
DISTI #
AMP2-103639-5
|
Heilind Electronics | 02 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
$0.4720 / $0.7050 | Buy Now |
|
Onlinecomponents.com | 02 MTE HDR SRST LATCH .100CL RoHS: Compliant |
4370 In Stock |
|
$0.5760 / $0.9260 | Buy Now |
DISTI #
51482296
|
Verical | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 71 Package Multiple: 71 Date Code: 1443 | Americas - 3621 |
|
$0.8686 / $1.2861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-103639-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-103639-5
TE Connectivity
(2-103639-5) 02 MTE HDR SRST LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.892 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 2-103639-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-103639-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-103336-4 | 02 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 2-103639-5 vs 3-103336-4 |
68301-1055 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | 2-103639-5 vs 68301-1055 |
PH1-02-UA | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Adam Technologies Inc | 2-103639-5 vs PH1-02-UA |