-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODII HDR SRST UNSHRD A/PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8993
|
Newark | 02 Modii Hdr Srst Unshrd A/Pin |Amp Te Connectivity 3-103336-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8530 | Buy Now |
DISTI #
3-103336-4-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 5000 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8412 | Buy Now |
DISTI #
3-103336-4
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Press Fit ST Thru-Hole - Trays (Alt: 3-103336-4) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tray | 0 |
|
$0.8073 / $0.8842 | Buy Now |
DISTI #
AMP3-103336-4
|
Heilind Electronics | 02 MODII HDR SRST UNSHRD A/PIN | Americas - 0 in Stock |
|
$0.5457 / $0.6337 | Buy Now |
|
Onlinecomponents.com | 02 MODII HDR SRST UNSHRD A/PIN | 0 |
|
$0.7950 / $2.1780 | Buy Now |
DISTI #
AMP3-103336-4
|
Interstate Connecting Components | 02 MODII HDR SRST UNSHRD A/PIN | 0 |
|
$0.5457 / $0.6337 | Buy Now |
DISTI #
3-103336-4
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2.54mm Press Fit ST Thru-Hole (Alt: 3-103336-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 02 MODII HDR SRST UNSHRD A/PIN | 0 |
|
$0.7950 / $2.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-103336-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-103336-4
TE Connectivity
02 MODII HDR SRST UNSHRD A/PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.092 inch | |
Body Length | 0.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-103336-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-103336-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-103639-5 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 3-103336-4 vs 2-103639-5 |