2-103639-5
vs
68301-1055
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
compliant
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Description
Body Features: Primary Product Color Black | Configuration Features: PCB Mount Orientation Vertical | Number of Rows 1 | Number of Positions 2 | Contact Features: Contact Mating Area Length .23 INCH | Contact Base Material Brass | Contact Shape & Form Square | Contact Type Pin | Mating Square Post Dimension .64 MM | Contact Mating Area Plating Material Tin | PCB Contact Termination Area Plating Material Thickness 2.54 MICM | Contact Mating Area Plating Material Thickness 2.54 MICM | PCB Contact Termination
Samacsys Manufacturer
TE Connectivity
Samacsys Modified On
2024-04-08 08:10:00
Additional Feature
AMPMODU, LATCHED, POLARIZED
COMPATIBLE CONTACT: 42663-ABB5208
Body Breadth
0.2 inch
0.098 inch
Body Depth
0.535 inch
0.09 inch
Body Length
0.3 inch
0.2 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
3.892 N
Insulation Resistance
5000000000 Ω
50000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
POLARIZED LOCK
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
75 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
STAGGERED
Panel Mount
NO
Plating Thickness
100u inch
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
CSA, LR, U
UL
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.278 N
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
PCB Contact Row Spacing
3.175 mm
Compare 2-103639-5 with alternatives
Compare 68301-1055 with alternatives