Part Details for 1PS76SB17,115 by NXP Semiconductors
Overview of 1PS76SB17,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1PS76SB17,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 1PS76SB17 - Mixer Diode, Ultra High Frequency, SC-76, 2 PIN RoHS: Compliant Status: Active Min Qty: 1 | 2940 |
|
$0.0603 / $0.0709 | Buy Now |
Part Details for 1PS76SB17,115
1PS76SB17,115 CAD Models
1PS76SB17,115 Part Data Attributes:
|
1PS76SB17,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS76SB17,115
NXP Semiconductors
1PS76SB17 - 4 V, 30 mA low capacitance Schottky barrier diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS76SB17,115
This table gives cross-reference parts and alternative options found for 1PS76SB17,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS76SB17,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934045400115 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | 1PS76SB17,115 vs 934045400115 |
1PS76SB17 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | 1PS76SB17,115 vs 1PS76SB17 |
1PS76SB17135 | SILICON, UHF BAND, MIXER DIODE | NXP Semiconductors | 1PS76SB17,115 vs 1PS76SB17135 |
1PS76SB17 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | 1PS76SB17,115 vs 1PS76SB17 |