1PS76SB17,115 vs DB2J501 feature comparison

1PS76SB17,115 NXP Semiconductors

Buy Now Datasheet

DB2J501 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS PANASONIC CORP
Part Package Code SOD
Package Description PLASTIC, SC-76, 2 PIN HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD323 SMINI2-F5-B
Reach Compliance Code compliant unknown
HTS Code 8541.10.00.70 8541.10.00.60
Configuration SINGLE SINGLE
Diode Capacitance-Max 1 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.6 V 0.36 V
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.03 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 4 V 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Non-rep Pk Forward Current-Max 1 A

Compare 1PS76SB17,115 with alternatives

Compare DB2J501 with alternatives