1PS76SB17,115 vs 1PS76SB17 feature comparison

1PS76SB17,115 NXP Semiconductors

Buy Now Datasheet

1PS76SB17 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SOD
Package Description PLASTIC, SC-76, 2 PIN R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD323
Reach Compliance Code compliant compliant
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Capacitance-Max 1 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V 0.6 V
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.03 A 0.03 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 4 V 4 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 3
ECCN Code EAR99
Date Of Intro 1996-10-14
Application GENERAL PURPOSE
Number of Phases 1
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101; IEC-60134
Reverse Current-Max 0.25 µA
Reverse Test Voltage 3 V

Compare 1PS76SB17,115 with alternatives

Compare 1PS76SB17 with alternatives