Part Details for 1KSMB18CA by Littelfuse Inc
Overview of 1KSMB18CA by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3687
|
Newark | Tvs Diode, Bidir, 15.3V, Do-214Aa Rohs Compliant: Yes |Littelfuse 1KSMB18CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2563 |
|
$0.3350 / $0.6730 | Buy Now |
DISTI #
01P9610
|
Newark | Tvs Diode 1K Smb Suf Mt Tr/ Tr Rohs Compliant: Yes |Littelfuse 1KSMB18CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2950 | Buy Now |
DISTI #
F10829CT-ND
|
DigiKey | TVS DIODE 15.3VWM 25.5VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25787 In Stock |
|
$0.2144 / $0.6500 | Buy Now |
DISTI #
576-1KSMB18CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 18V 1KW 5% BiDirectional RoHS: Compliant | 16350 |
|
$0.2090 / $0.4300 | Buy Now |
DISTI #
P40:2555_23229115
|
Arrow Electronics | TVS Diode Single Bi-Dir 15.3V 1KW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Europe - 3000 |
|
$0.2226 / $0.4168 | Buy Now |
DISTI #
V72:2272_06417091
|
Arrow Electronics | TVS Diode Single Bi-Dir 15.3V 1KW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1740 Container: Cut Strips | Americas - 2 |
|
$0.1456 / $0.1929 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 813 |
|
$0.1320 / $0.4125 | Buy Now |
|
Quest Components | 650 |
|
$0.1650 / $0.5500 | Buy Now | |
DISTI #
1KSMB18CA
|
TTI | ESD Suppressors / TVS Diodes 18V 1KW 5% BiDirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 63000 In Stock |
|
$0.2100 | Buy Now |
DISTI #
1KSMB18CA-LF
|
TME | Diode: TVS, 1kW, 18V, 39.2A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 1 | 0 |
|
$0.3150 / $0.8410 | RFQ |
Part Details for 1KSMB18CA
1KSMB18CA CAD Models
1KSMB18CA Part Data Attributes:
|
1KSMB18CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1KSMB18CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1KSMB18CA
This table gives cross-reference parts and alternative options found for 1KSMB18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB18CAHR4G | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB18CA vs 1KSMB18CAHR4G |
1.0SMB18CA | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | BrightKing Inc | 1KSMB18CA vs 1.0SMB18CA |
1KSMB18C | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | 1KSMB18CA vs 1KSMB18C |
1KSMB18CAHR5G | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB18CA vs 1KSMB18CAHR5G |
1KSMB18CA-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1KSMB18CA vs 1KSMB18CA-W |
1KSMB18CAM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB18CA vs 1KSMB18CAM4 |
1KSMB18CAHM4G | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB18CA vs 1KSMB18CAHM4G |
1KSMB18CAH | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB18CA vs 1KSMB18CAH |
1KSMB18CA | Transient Suppressor, | Rectron Semiconductor | 1KSMB18CA vs 1KSMB18CA |
1KSMB18CAR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB18CA vs 1KSMB18CAR5 |