Part Details for 1KSMB18CAHR5G by Taiwan Semiconductor
Overview of 1KSMB18CAHR5G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB18CAHR5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1KSMB18CAHR5G
|
Avnet Americas | - Tape and Reel (Alt: 1KSMB18CAHR5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for 1KSMB18CAHR5G
1KSMB18CAHR5G CAD Models
1KSMB18CAHR5G Part Data Attributes
|
1KSMB18CAHR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1KSMB18CAHR5G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1KSMB18CAHR5G
This table gives cross-reference parts and alternative options found for 1KSMB18CAHR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB18CAHR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMB10J16CAHM4G | Trans Voltage Suppressor Diode, 1000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB18CAHR5G vs SMB10J16CAHM4G |
1KSMB18CA | Transient Suppressor, | Rectron Semiconductor | 1KSMB18CAHR5G vs 1KSMB18CA |
1.0SMB18CA | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | BrightKing Inc | 1KSMB18CAHR5G vs 1.0SMB18CA |
1KSMB18CAM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB18CAHR5G vs 1KSMB18CAM4 |
1KSMB18CAR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB18CAHR5G vs 1KSMB18CAR5 |
1KSMB18CATGTRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB18CAHR5G vs 1KSMB18CATGTRTS |
1KSMB18CATGTRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB18CAHR5G vs 1KSMB18CATGTRTB |
SMB10J15CAHR5G | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB18CAHR5G vs SMB10J15CAHR5G |
1KSMB18CAR5G | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB18CAHR5G vs 1KSMB18CAR5G |
1KSMB18CAHM4G | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB18CAHR5G vs 1KSMB18CAHM4G |