Part Details for 1.0SMB18CA by BrightKing Inc
Overview of 1.0SMB18CA by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.0SMB18CA
1.0SMB18CA CAD Models
1.0SMB18CA Part Data Attributes:
|
1.0SMB18CA
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
1.0SMB18CA
BrightKing Inc
Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.0SMB18CA
This table gives cross-reference parts and alternative options found for 1.0SMB18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.0SMB18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB18CAR5 | Transient Suppressor, | Taiwan Semiconductor | 1.0SMB18CA vs 1KSMB18CAR5 |
1KSMB18CAR5G | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1.0SMB18CA vs 1KSMB18CAR5G |
1KSMB18CAHR4G | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1.0SMB18CA vs 1KSMB18CAHR4G |
1KSMB18CAHM4G | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1.0SMB18CA vs 1KSMB18CAHM4G |
1KSMB18CAM4 | Transient Suppressor, | Taiwan Semiconductor | 1.0SMB18CA vs 1KSMB18CAM4 |
1KSMB18CA-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1.0SMB18CA vs 1KSMB18CA-W |
1KSMBJ18CA | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SURFACE MOUNT PACKAGE-2 | Littelfuse Inc | 1.0SMB18CA vs 1KSMBJ18CA |
1KSMB18CA | Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1.0SMB18CA vs 1KSMB18CA |
1KSMB18CATGHE3TRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1.0SMB18CA vs 1KSMB18CATGHE3TRTS |
1KSMB18CATGTRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1.0SMB18CA vs 1KSMB18CATGTRTB |