-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, MINIMELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1N4148-B
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V If/300mA BULK RoHS: Compliant | 15351 |
|
$0.0170 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148-B
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4148-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4148-B vs 1N4449 |
1N4448-BP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4148-B vs 1N4448-BP |
1N4448-TP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4148-B vs 1N4448-TP |
1N4449TR-RECU | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148-B vs 1N4449TR-RECU |
1N4148TR-RMCU | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148-B vs 1N4148TR-RMCU |
1N4449TRLEADFREE | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148-B vs 1N4449TRLEADFREE |
1N4148TRLEADFREE | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148-B vs 1N4148TRLEADFREE |
1N4448BK | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148-B vs 1N4448BK |
1N4148TR | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N4148-B vs 1N4148TR |
1N4446 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | ROHM Semiconductor | 1N4148-B vs 1N4446 |