Datasheets
1N4148 by:

Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, MINIMELF-2

Part Details for 1N4148 by Rectron Semiconductor

Overview of 1N4148 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N4148

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Rectifier Diode Switching 100V 0.3A 4ns 2-Pin DO-35 T/R RoHS: Compliant 10000 In Stock
  • 1 $0.0113
  • 40,000 $0.0103
  • 80,000 $0.0088
  • 120,000 $0.0086
  • 160,000 $0.0083
  • 280,000 $0.0082
  • 520,000 $0.0080
$0.0080 / $0.0113 Buy Now
DISTI # 62996328
Verical Diode Switching 100V 0.3A 2-Pin DO-35 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Americas - 10000
  • 10,000 $0.0143
$0.0143 Buy Now
Master Electronics Rectifier Diode Switching 100V 0.3A 4ns 2-Pin DO-35 T/R RoHS: Compliant 10000 In Stock
  • 1 $0.0113
  • 40,000 $0.0103
  • 80,000 $0.0088
  • 120,000 $0.0086
  • 160,000 $0.0083
  • 280,000 $0.0082
  • 520,000 $0.0080
$0.0080 / $0.0113 Buy Now

Part Details for 1N4148

1N4148 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4148 Part Data Attributes:

1N4148 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
1N4148 Rectron Semiconductor Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, MINIMELF-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, MINIMELF-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Rectron
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for 1N4148

This table gives cross-reference parts and alternative options found for 1N4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4449 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, Central Semiconductor Corp 1N4148 vs 1N4449
1N4448-BP Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components 1N4148 vs 1N4448-BP
1N4448-TP Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components 1N4148 vs 1N4448-TP
1N4449TR-RECU Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4148 vs 1N4449TR-RECU
1N4148TR-RMCU Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4148 vs 1N4148TR-RMCU
1N4449TRLEADFREE Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4148 vs 1N4449TRLEADFREE
1N4148TRLEADFREE Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4148 vs 1N4148TRLEADFREE
1N4448BK Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4148 vs 1N4448BK
1N4148TR Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N4148 vs 1N4148TR
1N4446 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN ROHM Semiconductor 1N4148 vs 1N4446
Part Number Description Manufacturer Compare
1N4446TRLEADFREE Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4148 vs 1N4446TRLEADFREE
1N4449BKLEADFREE Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4148 vs 1N4449BKLEADFREE
1N4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, Continental Device India Ltd 1N4148 vs 1N4448
1N4448T-73 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4148 vs 1N4448T-73
1N914TR Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4148 vs 1N914TR
1N4447VG Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor 1N4148 vs 1N4447VG
1N4447HF Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor 1N4148 vs 1N4447HF
1N4448T-72 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4148 vs 1N4448T-72
1N4148TRLEADFREE Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4148 vs 1N4148TRLEADFREE
1N4149T-11Y Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor 1N4148 vs 1N4149T-11Y

1N4148 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4148 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4148 by Rectron Semiconductor

  • Please alert me when 1N4148 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4148 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4148 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: