-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148,136
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1N4148,136
Nexperia
1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin
|
Part Life Cycle Code | Active | |
Part Package Code | AXIAL | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4148,136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148,136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4148 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4148,136 vs JANTX1N4148 |
JAN1N4148 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4148,136 vs JAN1N4148 |
933083990133 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | 1N4148,136 vs 933083990133 |
1N4148-TR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4148,136 vs 1N4148-TR |
1N4148-T3 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4148,136 vs 1N4148-T3 |
1N4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | 1N4148,136 vs 1N4148 |
1N4148,143 | 1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin | Nexperia | 1N4148,136 vs 1N4148,143 |
1N4148,133 | 1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin | Nexperia | 1N4148,136 vs 1N4148,133 |
1N4148,143 | 1N4148; 1N4448 - High-speed diodes AXIAL 2-Pin | NXP Semiconductors | 1N4148,136 vs 1N4148,143 |
1N4148 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | 1N4148,136 vs 1N4148 |