1N4148,136
vs
JAN1N4148-1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
AXIAL
|
|
Package Description |
O-LALF-W2
|
SIMILAR TO DO-35, 2 PIN
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOD27
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Samacsys Manufacturer |
Nexperia
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-LALF-W2
|
O-XALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Rep Pk Reverse Voltage-Max |
100 V
|
|
Reverse Recovery Time-Max |
0.004 µs
|
0.005 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Ihs Manufacturer |
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
|
unknown
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Reference Standard |
|
MIL-19500/116L
|
|
|
|
Compare 1N4148,136 with alternatives
-
1N4148,136 vs JAN1N4148
-
1N4148,136 vs 933083990113
-
1N4148,136 vs 1N4148E3-TR
-
1N4148,136 vs 1N4148E3
-
1N4148,136 vs 1N4148
-
1N4148,136 vs JANTXV1N4148
-
1N4148,136 vs JANTX1N4148
-
1N4148,136 vs 1N4148/A52R
-
1N4148,136 vs 1N4148,113
Compare JAN1N4148-1 with alternatives