Part Details for 178-009-613R491 by NorComp
Overview of 178-009-613R491 by NorComp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178-009-613R491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X3501
|
Newark | Stacked D Sub Connector, Dual Port, 178 Series, De, Plug, 9, De, Plug Rohs Compliant: Yes |Norcomp 178-009-613R491 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$4.8300 / $8.9000 | Buy Now |
DISTI #
40Y5109
|
Newark | Stacked D Sub Connector, Plug/Plug, 9Pos, Product Range:178 Series, Upper D Sub Shell Size:De, Upper D Sub Gender:Plug, No. Of Contacts Upper D Sub:9Contacts, Lower D Sub Shell Size:De, Lower D Sub Gender:Plug, Contact Material:Brassrohs Compliant: Yes |Norcomp 178-009-613R491 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 / $5.6500 | Buy Now |
DISTI #
178-409MME-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1202 In Stock |
|
$5.0643 / $8.5000 | Buy Now |
DISTI #
636-178-009-613R491
|
Mouser Electronics | D-Sub Dualport Connectors RA 9POS ML/ML 5A RoHS: Compliant | 341 |
|
$5.0600 / $8.5000 | Buy Now |
|
Future Electronics | Dual Port 9 Position Male over Male Nickel Plated D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Tray | 360Tray |
|
$5.5200 / $5.6300 | Buy Now |
|
Onlinecomponents.com | Male over Male .750 Dual-Port D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant |
270 In Stock |
|
$4.9800 / $12.1000 | Buy Now |
DISTI #
78981411
|
Verical | Conn D-Subminiature M/M 9/9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 2 Port Min Qty: 6 Package Multiple: 3 Date Code: 2343 | Americas - 270 |
|
$7.6639 / $15.5928 | Buy Now |
DISTI #
78463668
|
Verical | Conn D-Subminiature M/M 9/9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 2 Port Min Qty: 45 Package Multiple: 45 Date Code: 2343 | Americas - 180 |
|
$7.5111 / $8.0611 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | D TYPE CONNECTOR, 9+9 CONTACT(S), MALE, SOLDER TERMINAL, #4-40, RECEPTACLE | 10 |
|
$5.6925 / $11.3850 | Buy Now |
Part Details for 178-009-613R491
178-009-613R491 CAD Models
178-009-613R491 Part Data Attributes:
|
178-009-613R491
NorComp
Buy Now
Datasheet
|
Compare Parts:
178-009-613R491
NorComp
D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 178-009-613R491
This table gives cross-reference parts and alternative options found for 178-009-613R491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178-009-613R491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H2110221 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-613R491 vs L17H2110221 |
L17H2112131 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-613R491 vs L17H2112131 |
L17H2111121 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-613R491 vs L17H2111121 |
L17H2111221 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 178-009-613R491 vs L17H2111221 |