Part Details for L17H2111121 by Amphenol Corporation
Overview of L17H2111121 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17H2111121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17H2111121
|
Avnet Americas | Connector D-Subminiature Stacked PIN/PIN 9 Position/9 Position Solder Right Angle Panel Mount - Trays (Alt: L17H2111121) Min Qty: 1260 Package Multiple: 630 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6306 / $3.1271 | Buy Now |
DISTI #
523-L17H2111121
|
Mouser Electronics | D-Sub Dualport Connectors Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 9/9 (Pin/Pin), 0.38m (15 in) Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 2*Arrowhead Boardlock | 0 |
|
$3.1700 / $3.2100 | Order Now |
Part Details for L17H2111121
L17H2111121 CAD Models
L17H2111121 Part Data Attributes:
|
L17H2111121
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17H2111121
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 9 CONTACTS; SHELL SIZE 1/E | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE-MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17H2111121
This table gives cross-reference parts and alternative options found for L17H2111121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17H2111121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H2112131 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H2111121 vs L17H2112131 |
L17H2110221 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H2111121 vs L17H2110221 |
L17H2111221 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H2111121 vs L17H2111221 |