178-009-613R491 vs L17H2110221 feature comparison

178-009-613R491 NorComp

Buy Now Datasheet

L17H2110221 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer NorComp
Additional Feature OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 9 CONTACTS; SHELL SIZE 1/E
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination Gold (Au) TIN OVER NICKEL
Contact Gender MALE-MALE MALE-MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE9T GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks

Compare 178-009-613R491 with alternatives

Compare L17H2110221 with alternatives