-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1734035-2) Mini USB,R/A,SMT,B Type,pbFree
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9814
|
Newark | Mini Usb, 2.0 Type B, Receptacle, Smt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Phosphor Bronze, Rohs Compliant: Yes |Te Connectivity 1734035-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2927 |
|
$1.7600 / $2.0600 | Buy Now |
DISTI #
16M3869
|
Newark | Mini Usb, 2.0 Type B, Receptacle, Smt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:- Rohs Compliant: Yes |Te Connectivity 1734035-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1205 |
|
$1.3300 | Buy Now |
DISTI #
78X5567
|
Newark | Mini Usb, 2.0 Type B, Receptacle, Smt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Phosphor Bronze, Rohs Compliant: Yes |Te Connectivity 1734035-2 Min Qty: 700 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0400 / $1.2200 | Buy Now |
DISTI #
A31727CT-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7859 In Stock |
|
$1.0441 / $1.7800 | Buy Now |
DISTI #
1734035-2
|
Avnet Americas | Conn USB Mini USB Type B Receptacle 5 POS 0.8mm RA SMD Single Port T/R - Tape and Reel (Alt: 1734035-2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 4 Days Container: Reel | 18900 |
|
$0.4744 | Buy Now |
DISTI #
1734035-2
|
Avnet Americas | Conn USB Mini USB Type B Receptacle 5 POS 0.8mm RA SMD Single Port T/R - Tape and Reel (Alt: 1734035-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 4 Days Container: Reel | 0 |
|
$0.9861 / $1.1133 | Buy Now |
DISTI #
16M3869
|
Avnet Americas | Conn USB Mini USB Type B Receptacle 5 POS 0.8mm RA SMD Single Port T/R - Product that comes on tape, but is not reeled (Alt: 16M3869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack | 1205 Partner Stock |
|
$1.7200 / $2.0200 | Buy Now |
DISTI #
571-1734035-2
|
Mouser Electronics | USB Connectors M-USB 1X1 B/REC R/A SMT RoHS: Compliant | 8332 |
|
$0.7280 / $1.3800 | Buy Now |
DISTI #
V36:1790_07462243
|
Arrow Electronics | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks Date Code: 2334 | Americas - 36400 |
|
$0.7242 / $0.8921 | Buy Now |
DISTI #
E02:0323_01943426
|
Arrow Electronics | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks Date Code: 2339 | Europe - 7000 |
|
$0.7026 / $0.8376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734035-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734035-2
TE Connectivity
(1734035-2) Mini USB,R/A,SMT,B Type,pbFree
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.155 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 50 mΩ | |
Contact Style | USB2.0 B | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.045 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1734035-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1734035-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1734035-2 | USB Connector, 5 Contact(s), Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 1734035-2 vs 3-1734035-2 |
2-1734035-3 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 1734035-2 vs 2-1734035-3 |