-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Bright Green, Water Clear, 1.1mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3797
|
Newark | Led, Green, 570Nm, 2V, 0.03A, 40Mcd, Led Color:Green, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:30Ma, Forward Voltage:2V, Wavelength Typ:570Nm, Luminous Intensity:40Mcd, Viewing Angle:140° Rohs Compliant: Yes |Wurth Elektronik 150060VS75000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11133 |
|
$0.0960 / $0.1050 | Buy Now |
DISTI #
732-4980-1-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76242 In Stock |
|
$0.1013 / $0.1500 | Buy Now |
DISTI #
710-150060VS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn RoHS: Compliant | 88887 |
|
$0.1160 / $0.1500 | Buy Now |
|
Bristol Electronics | 1310 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, BRIGHT GREEN, WATER CLEAR, 1.1MM | 135 |
|
$0.1520 / $0.2280 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BRIGHT GREEN, WATER CLEAR, 1.1MM | 501 |
|
$0.1260 / $0.6300 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BRIGHT GREEN, WATER CLEAR, 1.1MM | 1200 |
|
$0.2280 / $0.7600 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BRIGHT GREEN, WATER CLEAR, 1.1MM | 1048 |
|
$0.2280 / $0.7600 | Buy Now |
DISTI #
67S1096
|
Bürklin Elektronik | LED, SMD, 1608, green, 570 nm, 0.012 to 0.04 cd, 140°, 150060VS75000 Min Qty: 1 | 4000 |
|
$0.1045 / $0.1422 | Buy Now |
|
Chip1Cloud | LED GREEN CLEAR 0603 SMD | 1680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060VS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060VS75000
Wurth Elektronik
Single Color LED, Bright Green, Water Clear, 1.1mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 572 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for 150060VS75000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150060VS75000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150080VS75000 | Single Color LED, Bright Green, Water Clear, 1.4mm, | Wurth Elektronik | 150060VS75000 vs 150080VS75000 |
150120VS75000 | Single Color LED, Bright Green, Water Clear, 2mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 1206, 2 PIN | Wurth Elektronik | 150060VS75000 vs 150120VS75000 |