150060VS75000
vs
150120VS75000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description |
HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 0603, 2 PIN
|
HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 1206, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Würth Elektronik
|
Würth Elektronik
|
Color |
BRIGHT GREEN
|
BRIGHT GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
40.0 mcd
|
40.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.7 mm
|
0.68 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
572 nm
|
572 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.1 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
1.6 mm
|
3 mm
|
Viewing Angle |
140 deg
|
140 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 150060VS75000 with alternatives