-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Bright Green, Water Clear, 2mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3810
|
Newark | Led, Green, 570 Nm, 2 V, 30 Ma, 40 Mcd Rohs Compliant: Yes |Wurth Elektronik 150120VS75000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3818 |
|
$0.1930 / $0.2610 | Buy Now |
DISTI #
732-4993-1-ND
|
DigiKey | LED GREEN CLEAR 1206 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10259 In Stock |
|
$0.1580 / $0.2300 | Buy Now |
DISTI #
710-150120VS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 1206 BrtGrn RoHS: Compliant | 8504 |
|
$0.1650 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Led, Green, 570 Nm, 2 V, 30 Ma, 40 Mcd Rohs Compliant: Yes |Wurth Elektronik 150120VS75000 |
1250 In Stock |
|
$0.0550 / $0.1353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150120VS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150120VS75000
Wurth Elektronik
Single Color LED, Bright Green, Water Clear, 2mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 1206, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.68 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 572 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 140 deg |