-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1393303-9) V23134B0053C642-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W3600
|
Newark | Relay, Automotive, Spst-No, 24Vdc, 40A, Coil Voltage:24Vdc, Contact Current:40A, Contact Configuration:Spst-No, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Power Relay F4 Series, Contact Voltage Dc Nom:24V, Rohs Compliant: Yes |Te Connectivity 1393303-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 762 |
|
$8.3000 / $12.0300 | Buy Now |
DISTI #
A127945-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
209 In Stock |
|
$6.9441 / $9.7700 | Buy Now |
DISTI #
1393303-9
|
Avnet Americas | Electromechanical Relay SPST-NO 120A 24VDC 324Ohm Plug-In - Bulk (Alt: 1393303-9) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Bulk | 0 |
|
$6.0095 / $7.2318 | Buy Now |
DISTI #
655-1393303-9
|
Mouser Electronics | Automotive Relays V23134B0053C642 RoHS: Compliant | 502 |
|
$7.0700 / $11.5700 | Buy Now |
|
Future Electronics | V23134B0053C642-EV-CBOX RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 Container: Box | 0Box |
|
$7.4600 | Buy Now |
DISTI #
AMP1393303-9
|
Heilind Electronics | V23134B0053C642-EV-CBOX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23134B0053C642-EV-CBOX RoHS: Compliant | 0 |
|
$6.3000 / $13.2000 | Buy Now |
DISTI #
1393303-9
|
TTI | Automotive Relays V23134B0053C642 Min Qty: 315 Package Multiple: 315 Container: Each | Americas - 0 |
|
$5.1400 / $7.0500 | Buy Now |
DISTI #
1393303-9
|
Avnet Americas | Electromechanical Relay SPST-NO 120A 24VDC 324Ohm Plug-In - Bulk (Alt: 1393303-9) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Bulk | 0 |
|
$6.0095 / $7.2318 | Buy Now |
DISTI #
V23134B0053C642
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 20A, automotive Min Qty: 315 | 0 |
|
$6.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393303-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393303-9
TE Connectivity
(1393303-9) V23134B0053C642-EV-CBOX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.072 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 3.2 V | |
Coil Resistance | 324 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@12VAC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 26.2mm x 26.2mm x 25.2mm | |
Reference Standard | EIA; EN; FMVSS; IEC | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |
This table gives cross-reference parts and alternative options found for 1393303-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393303-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393303-9 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.072A (Coil), 24VDC (Coil), 1800mW (Coil), 60A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1393303-9 vs 1393303-9 |