1393303-9
vs
1393303-9
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.05
|
8536.41.00.05
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
25.9 mm
|
25.9 mm
|
Body Height |
24.9 mm
|
24.9 mm
|
Body Length or Diameter |
25.9 mm
|
25.9 mm
|
Coil Current(DC)-Max |
0.072 A
|
0.072 A
|
Coil Operate Voltage(DC) |
14.4 V
|
14.4 V
|
Coil Power |
1800 mW
|
1800 mW
|
Coil Release Voltage(DC) |
3.2 V
|
3.2 V
|
Coil Resistance |
324 Ω
|
324 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
20A@12VAC
|
20A@12VAC
|
Contact Current(AC)-Max |
60 A
|
60 A
|
Contact Current(DC)-Max |
60 A
|
60 A
|
Contact (DC) Max Rating R Load |
20A@12VDC
|
20A@12VDC
|
Contact Voltage(AC)-Max |
12 V
|
12 V
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
500 Vrms
|
500 Vrms
|
Dielectric Strength Between Open Contacts |
500 Vrms
|
500 Vrms
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER ALLOY
|
SILVER ALLOY
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
7 ms
|
7 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
105 °C
|
105 °C
|
Packing Method |
BULK
|
BULK
|
Physical Dimension |
26.2mm x 26.2mm x 25.2mm
|
26.2mm x 26.2mm x 25.2mm
|
Reference Standard |
EIA; EN; FMVSS; IEC
|
EIA; EN; FMVSS; IEC
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM A
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
2 ms
|
2 ms
|
Sealing |
DUST PROOF
|
DUST PROOF
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
35 g
|
35 g
|
Base Number Matches |
5
|
5
|
|
|
|