Part Details for 132C15019X by Conec Corporation
Overview of 132C15019X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132C15019X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132C15019X
|
Heilind Electronics | Americas - 0 in Stock2700 On Order |
|
$1.3357 / $1.5274 | Buy Now | |
|
Onlinecomponents.com | DSUB Contact, Female Socket, 20-24 AWG, Crimp Machined, Signal RoHS: Compliant |
600 In Stock |
|
$1.2300 / $1.6800 | Buy Now |
DISTI #
COC132C15019X
|
Interstate Connecting Components | 0540 On Order |
|
$1.3357 / $1.5274 | Buy Now | |
|
CDM Electronics | CONN SOCKET CONT CRIMP 24-20AWG Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.4200 / $1.6200 | RFQ |
|
Master Electronics | DSUB Contact, Female Socket, 20-24 AWG, Crimp Machined, Signal RoHS: Compliant |
600 In Stock |
|
$1.2300 / $1.6800 | Buy Now |
Part Details for 132C15019X
132C15019X CAD Models
132C15019X Part Data Attributes:
|
132C15019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132C15019X
Conec Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 7.5 A | |
Terminal Length | 0.165 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for 132C15019X
This table gives cross-reference parts and alternative options found for 132C15019X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132C15019X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132J15019X | Connector Accessory, Contact, Copper Alloy | Conec Corporation | 132C15019X vs 132J15019X |