132C15019X
vs
132J15019X
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CONEC CORP
|
CONEC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
CONEC
|
CONEC
|
Assembly Item Name |
CONTACT
|
CONTACT
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Design |
MACHINED
|
LOOSE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Style |
ROUND PIN-SOCKET
|
ROUND PIN-SOCKET
|
DIN Conformance |
NO
|
NO
|
Design Use |
SIGNAL
|
SIGNAL
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Rated Current |
7.5 A
|
|
Terminal Length |
0.165 inch
|
0.165 inch
|
Terminal Type |
CRIMP
|
CRIMP
|
Wire Size-Max |
24 AWG
|
20 AWG
|
Wire Size-Min |
20 AWG
|
28 AWG
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROHS COMPLIANT
|
Approvals |
|
CSA; UL; VDE
|
Finish Thickness |
|
50
|
Material |
|
COPPER ALLOY
|
Mounting Style |
|
STRAIGHT
|
|
|
|