Part Details for 132J15019X by Conec Corporation
Overview of 132J15019X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132J15019X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132J15019X
|
Heilind Electronics | FEMALE CRIMP CONTACT, 50 MIC IN. GOLD PLATE | Americas - 0 in Stock |
|
$1.6343 / $1.9132 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.4800 | Buy Now |
DISTI #
COC132J15019X
|
Interstate Connecting Components | FEMALE CRIMP CONTACT, 50 MIC IN. GOLD PLATE | 0 |
|
$1.6343 / $1.9132 | Buy Now |
|
CDM Electronics | FEMALE CRIMP CONTACTS 50 MIC GOLD Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7400 / $2.0300 | RFQ |
Part Details for 132J15019X
132J15019X CAD Models
132J15019X Part Data Attributes:
|
132J15019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132J15019X
Conec Corporation
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.165 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |