-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 26 Contact(s), Female, 0.016 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3130
|
Newark | Shrunk Delta Ribbon Connector, Receptacle 26 Position Through Hole, No. Of Contacts:26Contacts, Gender:Receptacle, Connector Type:Sdr, Contact Termination Type:Through Hole, Product Range:122 Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |3M 12226-5150-00FR (Alternate Part Number: 04547452340286 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1311 |
|
$9.3200 / $10.8700 | Buy Now |
DISTI #
96AC5541
|
Newark | Je150323127 12226-5150-00Fr=26/Sdr/Rc/Bmt/Ra/Thru/Scw/7.6Au Rohs Compliant: Yes |3M 12226-5150-00FR (Alternate Part Number: 04547452340286 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 481 |
|
$9.5900 / $16.4200 | Buy Now |
DISTI #
MSDR26-ND
|
DigiKey | CONN RCPT 26POS R/A SOLDER Min Qty: 1 Lead time: 23 Weeks Container: Tray |
3616 In Stock |
|
$8.6687 / $14.3400 | Buy Now |
DISTI #
7000090311
|
Avnet Americas | Conn SCSI RCP 26 POS 1.6mm Solder RA Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 7000090311) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 481 |
|
$7.1664 / $7.5923 | Buy Now |
DISTI #
88K3130
|
Avnet Americas | Conn SCSI RCP 26 POS 1.6mm Solder RA Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 88K3130) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 1311 Partner Stock |
|
$12.9100 / $16.1000 | Buy Now |
DISTI #
517-12226-515000FR
|
Mouser Electronics | D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT THRU HOLE 30u GOLD RoHS: Compliant | 17370 |
|
$8.8300 / $12.5700 | Buy Now |
DISTI #
MMM7000090311
|
Heilind Electronics | 7000090311 JE150323127 26/SDR/RC/BMT/RA/THRU/SCW/7.6A | Americas - 28 in Stock |
|
$9.9282 / $10.2434 | Buy Now |
DISTI #
78828856
|
Verical | Conn Shrunk Delta Ribbon RCP 26 POS 0.4mm Solder RA Thru-Hole 26 Terminal 1 Port Min Qty: 100 Package Multiple: 100 Date Code: 2303 | Americas - 2300 |
|
$7.1206 / $7.4763 | Buy Now |
DISTI #
12226-5150-00FR
|
TTI | D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT THRU HOLE 30u GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 598 In Stock |
|
$7.9800 / $12.4400 | Buy Now |
DISTI #
7000090311
|
Avnet Americas | Conn SCSI RCP 26 POS 1.6mm Solder RA Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 7000090311) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 481 |
|
$7.1664 / $7.5923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12226-5150-00FR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
12226-5150-00FR
3M Interconnect
D Type Connector, 26 Contact(s), Female, 0.016 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 5 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | EMI SHIELDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.376 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Contact Row Spacing | 0.03 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.143 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.5748 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 12226-5150-00FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12226-5150-00FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12226-8200-00FR | D Type Connector, 26 Contact(s), Female, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | 3M Interconnect | 12226-5150-00FR vs 12226-8200-00FR |