Parametric results for: 12226-5150-00FR under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 12226515000fr
Select parts from the table below to compare.
Compare
Compare
12226-5150-00FR
3M Electronics
$7.3653 Yes Active 26 2 1.5748 mm 4 500 mA FEMALE BOARD AND PANEL POLYAMIDE NOT SPECIFIED RIGHT ANGLE OTHER D TYPE CONNECTOR EMI SHIELDED 350VAC V NO 500 MΩ NO NO e4 NO UL 94V-0 -40 °C 70 °C RECEPTACLE GOLD OVER NICKEL COPPER ALLOY RECTANGULAR NO BLACK 0.016 inch 0.03 inch NO LOCKING GENERAL PURPOSE STAGGERED 1.143 mm 30u inch SOLDER 0.197 inch 0.376 inch 0.98 inch 0.09 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
12226-5150-00FR
3M Interconnect
$10.7924 Yes Yes Active 26 2 1.5748 mm 4 500 mA FEMALE BOARD AND PANEL POLYAMIDE NOT SPECIFIED RIGHT ANGLE OTHER D TYPE CONNECTOR EMI SHIELDED 350VAC V NO 500 MΩ NO NO e4 NO UL 94V-0 -40 °C 70 °C RECEPTACLE GOLD OVER NICKEL COPPER ALLOY RECTANGULAR NO BLACK 0.016 inch 0.03 inch NO LOCKING GENERAL PURPOSE STAGGERED 1.143 mm 30u inch SOLDER 0.197 inch 0.376 inch 0.98 inch 0.09 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M