-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 26 Contact(s), Female, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7000090309
|
Heilind Electronics | 7000090309 JE150323077 26/SDR/BD MT/RA/NL/.6AU | Americas - 0 in Stock |
|
$9.1580 / $9.4488 | Buy Now |
|
Quest Components | D TYPE CONNECTOR, 26 CONTACT(S), FEMALE, 0.031 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 28 |
|
$13.0462 / $15.8670 | Buy Now |
DISTI #
12226-8200-00FR
|
TTI | D-Sub Micro-D Connectors SHRUNK DELTA RIBBON (SDR) CONN Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9991 In Stock |
|
$7.9600 / $10.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12226-8200-00FR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
12226-8200-00FR
3M Interconnect
D Type Connector, 26 Contact(s), Female, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.2 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.12 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL (100) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 12226-8200-00FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12226-8200-00FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12226-8200-00PL | D Type Connector, 26 Contact(s), Female, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | 3M Interconnect | 12226-8200-00FR vs 12226-8200-00PL |
12226-8200-00PL | 26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | 12226-8200-00FR vs 12226-8200-00PL |