Part Details for 10ZLH1000MEFC8X16 by Rubycon Corporation
Overview of 10ZLH1000MEFC8X16 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLH1000MEFC8X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0698
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 1000 - F, - 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLH1000MEFC8X16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2040 / $0.4580 | Buy Now |
DISTI #
1189-1716-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17389 In Stock |
|
$0.1260 / $0.5200 | Buy Now |
DISTI #
232-10ZLH1000MEFC8X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 5412 |
|
$0.1260 / $0.5200 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1000 / $0.1110 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 10VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant |
2315 In Stock |
|
$0.1309 / $0.1627 | Buy Now |
|
Quest Components | 717 |
|
$0.2850 / $0.9500 | Buy Now | |
DISTI #
10ZLH1000MEFC8X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: 10ZLH1000MEFC8X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 1000UF 20% 10V RADIAL | 15005 |
|
$0.0609 / $0.1093 | Buy Now |
DISTI #
8126216
|
element14 Asia-Pacific | CAP, 1000F, 10V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1541 / $0.4616 | Buy Now |
DISTI #
8126216
|
Farnell | CAP, 1000F, 10V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.1567 / $0.2768 | Buy Now |
Part Details for 10ZLH1000MEFC8X16
10ZLH1000MEFC8X16 CAD Models
10ZLH1000MEFC8X16 Part Data Attributes
|
10ZLH1000MEFC8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLH1000MEFC8X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLH1000MEFC8X16
This table gives cross-reference parts and alternative options found for 10ZLH1000MEFC8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH1000MEFC8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLH1000MEFCFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH1000MEFC8X16 vs 10ZLH1000MEFCFA8X16 |
10ZLH1000MCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH1000MEFC8X16 vs 10ZLH1000MCE8X16 |
10MCZ1000MKC8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH1000MEFC8X16 vs 10MCZ1000MKC8X16 |
10ZLH1000MEFCCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH1000MEFC8X16 vs 10ZLH1000MEFCCA8X16 |
10ZLH1000MEFCCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH1000MEFC8X16 vs 10ZLH1000MEFCCE8X16 |
NRSH102M10V8X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZLH1000MEFC8X16 vs NRSH102M10V8X16TBF |
10ZLH1000MEFCTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | 10ZLH1000MEFC8X16 vs 10ZLH1000MEFCTA8X16 |
10ZLH1000MFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH1000MEFC8X16 vs 10ZLH1000MFA8X16 |
NRSK102M10V8X16TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZLH1000MEFC8X16 vs NRSK102M10V8X16TBF |
10ZLH1000MKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH1000MEFC8X16 vs 10ZLH1000MKC8X16 |