10ZLH1000MEFC8X16 vs NRSK102M10V8X16TBF feature comparison

10ZLH1000MEFC8X16 Rubycon Corporation

Buy Now Datasheet

NRSK102M10V8X16TBF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Rubycon
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1 mA 0.3 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 750 mA 1490 mA
Surface Mount NO NO
Tan Delta 0.19 0.19
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ESR 28 mΩ
JESD-609 Code e3
Manufacturer Series NRSK
Series NRSK
Terminal Finish Matte Tin (Sn)

Compare 10ZLH1000MEFC8X16 with alternatives

Compare NRSK102M10V8X16TBF with alternatives