Part Details for NRSH102M10V8X16TBF by NIC Components Corp
Overview of NRSH102M10V8X16TBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NRSH102M10V8X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH102M10V8X16TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSH102M10V8X16TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1162 / $0.1232 | Buy Now |
DISTI #
NRSH102M10V8X16TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSH102M10V8X16TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1162 / $0.1232 | Buy Now |
DISTI #
NRSH102M10V8X16TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: NRSH102M10V8X16TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH102M10V8X16TBF
NRSH102M10V8X16TBF CAD Models
NRSH102M10V8X16TBF Part Data Attributes:
|
NRSH102M10V8X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH102M10V8X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |