-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 POS SR MINI UNIV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6781
|
Newark | Connector Housing, Plug, 4Pos, 4.14Mm, Product Range:Mini-Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:4.14Mm, For Use With:Amp 170359, 170360, 170361, 170362 Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-172167-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3550 |
|
$0.2540 | Buy Now |
DISTI #
95Y4862
|
Newark | 4 Pos Sr Mini Univ |Amp Te Connectivity 1-172167-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11120 |
|
$0.4210 / $0.7650 | Buy Now |
DISTI #
A122289-ND
|
DigiKey | CONN PLUG HSG 4POS 4.14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
104148 In Stock |
|
$0.3550 / $0.5000 | Buy Now |
DISTI #
1-172167-9
|
Avnet Americas | Conn Housing PL 4 POS 4.14mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 1-172167-9) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3763 | Buy Now |
DISTI #
70AH6781
|
Avnet Americas | Conn Housing PL 4 POS 4.14mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 70AH6781) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 1419 Partner Stock |
|
$0.5500 / $0.8600 | Buy Now |
DISTI #
571-1-172167-9
|
Mouser Electronics | Pin & Socket Connectors 4 POS PLUG MINI RoHS: Compliant | 1068 |
|
$0.4060 / $0.6200 | Buy Now |
DISTI #
V99:2348_11833260
|
Arrow Electronics | Conn Housing PL 4 POS 4.14mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2140 | Americas - 13874 |
|
$0.3812 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 4 Position Latch Lock Male/Female Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3500 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 4 Position Latch Lock Male/Female Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3500 | Buy Now |
DISTI #
AMP1-172167-9
|
Heilind Electronics | 4 POS SR MINI UNIV | Americas - 0 in Stock |
|
$0.4176 / $0.4238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172167-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172167-9
TE Connectivity
4 POS SR MINI UNIV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.386 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.425 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1-172167-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172167-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
368573-1 | Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-172167-9 vs 368573-1 |
925076-7 | Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-172167-9 vs 925076-7 |