-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8451
|
Newark | Power To The Board Pdl 4P Plug Hsg 6.5Mm S/R Nat |Amp Te Connectivity 368573-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 | Buy Now |
DISTI #
368573-1-ND
|
DigiKey | CONN PLUG HSG 4POS 6.50MM Min Qty: 11000 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2710 | Buy Now |
DISTI #
368573-1
|
Avnet Americas | PDL 4P PLUG HSG 6.5MM S/R NAT - Tape and Reel (Alt: 368573-1) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2873 | Buy Now |
DISTI #
571-368573-1
|
Mouser Electronics | Power to the Board PDL 4P PLUG HSG 6.5MM S/R NAT RoHS: Compliant | 0 |
|
$0.2950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2560 | Buy Now |
DISTI #
AMP368573-1
|
Heilind Electronics | PDL 4P PLUG HSG 6.5MM S/R NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PDL 4P PLUG HSG 6.5MM S/R NAT RoHS: Compliant | 0 |
|
$0.2691 / $0.5637 | Buy Now |
DISTI #
AMP368573-1
|
Interstate Connecting Components | PDL 4P PLUG HSG 6.5MM S/R NAT | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 368573-1
|
PEI Genesis | Power Connector 4 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | PDL 4P PLUG HSG 6.5MM S/R NAT RoHS: Compliant | 0 |
|
$0.2691 / $0.5637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368573-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368573-1
TE Connectivity
Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 368573-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 368573-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
925076-7 | Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 368573-1 vs 925076-7 |