-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
925076-7-ND
|
DigiKey | CONN PLUG HSNG FMALE 4POS INLINE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2500 In Stock |
|
$0.5424 / $1.0400 | Buy Now |
DISTI #
925076-7
|
Avnet Americas | Conn Housing RCP 4 POS 5.08mm ST Cable Mount - Tape and Reel (Alt: 925076-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.5381 / $0.6075 | Buy Now |
DISTI #
571-925076-7
|
Mouser Electronics | Pin & Socket Connectors 4W CIRCULAR SOCKET HSG NAT RoHS: Compliant | 2463 |
|
$0.6200 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.5110 | Buy Now |
DISTI #
AMP925076-7
|
Heilind Electronics | 4W CIRCULAR MATE-N-LOK SOCKET | Americas - 0 in Stock |
|
$0.5570 / $0.5738 | Buy Now |
|
Onlinecomponents.com | 4W CIRCULAR MATE-N-LOK SOCKET HSG NAT RoHS: Compliant | 0 |
|
$0.5390 / $1.1280 | Buy Now |
DISTI #
AMP925076-7
|
Interstate Connecting Components | 4W CIRCULAR MATE-N-LOK SOCKET | 0 |
|
$0.5570 / $0.5738 | Buy Now |
DISTI #
925076-7
|
Avnet Abacus | Conn Housing RCP 4 POS 5.08mm ST Cable Mount (Alt: 925076-7) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4W CIRCULAR MATE-N-LOK SOCKET HSG NAT RoHS: Compliant | 0 |
|
$0.5390 / $1.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925076-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925076-7
TE Connectivity
Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.893 inch | |
Body Length | 0.555 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 925076-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925076-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
368573-1 | Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 925076-7 vs 368573-1 |
1-172338-4 | MINI U-M-N-L PLUG 4P YELLOW | TE Connectivity | 925076-7 vs 1-172338-4 |
2029387-1 | Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 925076-7 vs 2029387-1 |