-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDH08S04=DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8102
|
Newark | Gdh08S04=Dip Switch |Alcoswitch Te Connectivity 1-1571983-0 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 838 |
|
$2.1600 / $2.8300 | Buy Now |
DISTI #
450-1352-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
21430 In Stock |
|
$1.4268 / $2.8200 | Buy Now |
DISTI #
1-1571983-0
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD - Bulk (Alt: 1-1571983-0) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 19832 |
|
$1.3469 / $1.6209 | Buy Now |
DISTI #
V36:1790_07434183
|
Arrow Electronics | Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks Date Code: 2333 | Americas - 15680 |
|
$1.3950 / $2.1830 | Buy Now |
DISTI #
E02:0323_01854063
|
Arrow Electronics | Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2338 | Europe - 3860 |
|
$1.7071 / $2.6108 | Buy Now |
|
Future Electronics | GDH Series 8 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 40 Container: Box | 0Box |
|
$1.3500 / $1.5300 | Buy Now |
|
Future Electronics | GDH Series 8 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Box | 0Box |
|
$1.3500 / $1.5300 | Buy Now |
DISTI #
AMP1-1571983-0
|
Heilind Electronics | GDH08S04 DIP SWITCH, TAPE SEAL | Americas - 42 in Stock |
|
$1.6787 | Buy Now |
|
Onlinecomponents.com | DIP / SIP Switch - Recessed Rocker - 8 Circuits - Rocker - SMD - SPST - 24 VDC - 25 mA. RoHS: Compliant |
1125 In Stock |
|
$1.2900 / $1.5200 | Buy Now |
|
Bristol Electronics | 2640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1571983-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571983-0
TE Connectivity
GDH08S04=DIP SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.31 mm | |
Body Length or Diameter | 11.28 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1571983-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1571983-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA08H0SK1R | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | C&K | 1-1571983-0 vs TDA08H0SK1R |
A6S-8101 | Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | 1-1571983-0 vs A6S-8101 |
GDH08STRNS04 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 1-1571983-0 vs GDH08STRNS04 |
90HBW08R | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 1-1571983-0 vs 90HBW08R |
A6S-8104 | Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | 1-1571983-0 vs A6S-8104 |
ADF08STTR | SLIDE DIP SWITCH- | TE Connectivity | 1-1571983-0 vs ADF08STTR |
SD08H1SK | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | C&K | 1-1571983-0 vs SD08H1SK |
SD08H1SB | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | 1-1571983-0 vs SD08H1SB |
1-1571983-2 | GDH08STRNTS04=DIP SWITCH | TE Connectivity | 1-1571983-0 vs 1-1571983-2 |
90HBW08 | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 1-1571983-0 vs 90HBW08 |