-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4630
|
Newark | Filtered D Sub Connector, D-Sub Filter Series, De, Plug, 9, 1000 Pf, Steel Body Rohs Compliant: Yes |Harting 09641217230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$13.8200 / $15.1400 | Buy Now |
DISTI #
1195-2375-ND
|
DigiKey | CONN D-SUB PLUG 9POS SLDR CUP Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6345 / $18.9700 | Buy Now |
DISTI #
617-09-64-121-7230
|
Mouser Electronics | D-Sub Standard Connectors 9P MALE SOLDER CUP THRU HOLE RoHS: Compliant | 3 |
|
$12.6800 / $17.0900 | Buy Now |
DISTI #
V99:2348_06771103
|
Arrow Electronics | Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1804 | Americas - 74 |
|
$4.2060 | Buy Now |
DISTI #
70070168
|
RS | D-Sub C-Filter 9pin male, solder buckets, through hole, 1000pf | HARTING 09641217230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15 |
|
$13.1500 / $18.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$13.1900 | Buy Now |
DISTI #
HRT09641217230
|
Heilind Electronics | 9 WAY S CUP MALE 1K WOUT | Americas - 11 in Stock |
|
$15.0938 / $16.3710 | Buy Now |
DISTI #
30569986
|
Verical | Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 1804 | Americas - 74 |
|
$4.2060 | Buy Now |
DISTI #
09641217230
|
TTI | D-Sub Standard Connectors 9P MALE SOLDER CUP THRU HOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$12.3100 / $13.4500 | Buy Now |
DISTI #
HRT09641217230
|
Interstate Connecting Components | 9 WAY S CUP MALE 1K WOUT | 3 |
|
$15.0938 / $16.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09641217230
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09641217230
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09641217230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09641217230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267927-1 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 09641217230 vs 267927-1 |
92355-221-53 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 09641217230 vs 92355-221-53 |
FDS-CT1YPW0 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 09641217230 vs FDS-CT1YPW0 |
FDS-PH1OPS4 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09641217230 vs FDS-PH1OPS4 |
FDS-CH1BPS4 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09641217230 vs FDS-CH1BPS4 |
FDS-PT1OPS0 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09641217230 vs FDS-PT1OPS0 |
FDS-CM1OPS0 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 09641217230 vs FDS-CM1OPS0 |
FDS-PT1APW0 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 09641217230 vs FDS-PT1APW0 |
71023-211-20 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 09641217230 vs 71023-211-20 |
481-11090-300 | D Subminiature Connector, 9 Contact(s), Male, Plug, | Amphenol Corporation | 09641217230 vs 481-11090-300 |