Part Details for 481-11090-300 by Amphenol Corporation
Overview of 481-11090-300 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for 481-11090-300
481-11090-300 CAD Models
481-11090-300 Part Data Attributes:
|
481-11090-300
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
481-11090-300
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 1/E | |
Total Number of Contacts | 9 |
Alternate Parts for 481-11090-300
This table gives cross-reference parts and alternative options found for 481-11090-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 481-11090-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
869436-1 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | 481-11090-300 vs 869436-1 |
FDS-TT1BPP0 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 481-11090-300 vs FDS-TT1BPP0 |
FDS-CT1APS0 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 481-11090-300 vs FDS-CT1APS0 |
71660-321-02 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 481-11090-300 vs 71660-321-02 |
481-12090-200 | D Subminiature Connector, 9 Contact(s), Male, Plug, | Amphenol Corporation | 481-11090-300 vs 481-12090-200 |
71023-321-40 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 481-11090-300 vs 71023-321-40 |
FDS-CL1APP0 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 481-11090-300 vs FDS-CL1APP0 |
92355-361-51 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 481-11090-300 vs 92355-361-51 |
92355-121-53 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 481-11090-300 vs 92355-121-53 |
71023-131-60 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 481-11090-300 vs 71023-131-60 |