Part Details for 92355-221-53 by Amphenol Communications Solutions
Overview of 92355-221-53 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 92355-221-53
92355-221-53 CAD Models
92355-221-53 Part Data Attributes:
|
92355-221-53
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
92355-221-53
Amphenol Communications Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | FRONT AND REAR TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 92355-221-53
This table gives cross-reference parts and alternative options found for 92355-221-53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92355-221-53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
869436-1 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | 92355-221-53 vs 869436-1 |
FDS-TT1BPP0 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 92355-221-53 vs FDS-TT1BPP0 |
FDS-CT1APS0 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 92355-221-53 vs FDS-CT1APS0 |
71660-321-02 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 92355-221-53 vs 71660-321-02 |
481-12090-200 | D Subminiature Connector, 9 Contact(s), Male, Plug, | Amphenol Corporation | 92355-221-53 vs 481-12090-200 |
71023-321-40 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 92355-221-53 vs 71023-321-40 |
FDS-CL1APP0 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 92355-221-53 vs FDS-CL1APP0 |
92355-361-51 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 92355-221-53 vs 92355-361-51 |
92355-121-53 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 92355-221-53 vs 92355-121-53 |
71023-131-60 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 92355-221-53 vs 71023-131-60 |