Part Details for 0436500524 by Molex
Overview of 0436500524 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2630CT-ND
|
DigiKey | CONN HEADER SMD 5POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24564 In Stock |
|
$1.6099 / $2.2900 | Buy Now |
DISTI #
0436500524
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436500524) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 14007000 Factory Stock |
|
RFQ | |
DISTI #
MOL43650-0524
|
Heilind Electronics | MICROFIT 3.0 SR VERT SMT NAIL TIN 5CKT | Americas - 0 in Stock |
|
$1.6715 / $1.9222 | Buy Now |
|
Quest Components | 1120 |
|
$4.8930 / $9.7860 | Buy Now | |
|
Quest Components | 15 |
|
$7.8288 / $11.7432 | Buy Now | |
DISTI #
43650-0524
|
TTI | Headers & Wire Housings 3.0MM MF 5P HDR V SMT SR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 6000 In Stock |
|
$1.4200 / $1.5900 | Buy Now |
DISTI #
0436500524
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436500524) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 14007000 Factory Stock |
|
RFQ | |
DISTI #
0436500524
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436500524) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 14007000 Factory Stock |
|
RFQ | |
DISTI #
0436500524
|
Avnet Asia | Conn Wire to Board HDR 5 POS 3mm Solder ST SMD Embossed T/R (Alt: 0436500524) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0436500524
0436500524 CAD Models
0436500524 Part Data Attributes
|
0436500524
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500524
Molex
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, SHROUDED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500524
This table gives cross-reference parts and alternative options found for 0436500524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-7805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500524 vs 46007-7805 |
2000-206-100 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0436500524 vs 2000-206-100 |
5569-05A4S | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500524 vs 5569-05A4S |
46007-2605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500524 vs 46007-2605 |
0359780510 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500524 vs 0359780510 |
43160-1705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500524 vs 43160-1705 |
10136656-0521LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 5 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500524 vs 10136656-0521LF |
43160-4505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500524 vs 43160-4505 |
46007-0105 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500524 vs 46007-0105 |
178488-4 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500524 vs 178488-4 |