Part Details for 46007-0105 by Molex
Overview of 46007-0105 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 46007-0105
46007-0105 CAD Models
46007-0105 Part Data Attributes:
|
46007-0105
Molex
Buy Now
Datasheet
|
Compare Parts:
46007-0105
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 46007-0105
This table gives cross-reference parts and alternative options found for 46007-0105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46007-0105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-05123LF | Board Connector, | Amphenol FCi | 46007-0105 vs 10136646-05123LF |
42480-5223 | Rectangular Power Connector, 5 Contact(s), Male | Molex | 46007-0105 vs 42480-5223 |
176129-1 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 46007-0105 vs 176129-1 |
0353131570 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-0105 vs 0353131570 |
10136646-05413LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 46007-0105 vs 10136646-05413LF |
009090050111851 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 46007-0105 vs 009090050111851 |
10136646-05122LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, 80u" Tin plating, Black Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 46007-0105 vs 10136646-05122LF |
5569-05A3 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 46007-0105 vs 5569-05A3 |
0757570452 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-0105 vs 0757570452 |
10136646-05323LF | Board Connector, | Amphenol FCi | 46007-0105 vs 10136646-05323LF |