Part Details for 178488-4 by TE Connectivity
Overview of 178488-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for 178488-4
178488-4 CAD Models
178488-4 Part Data Attributes:
|
178488-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178488-4
TE Connectivity
5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 178488-4
This table gives cross-reference parts and alternative options found for 178488-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178488-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-05123LF | Board Connector, | Amphenol FCi | 178488-4 vs 10136646-05123LF |
42480-5223 | Rectangular Power Connector, 5 Contact(s), Male | Molex | 178488-4 vs 42480-5223 |
176129-1 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 178488-4 vs 176129-1 |
0353131570 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 178488-4 vs 0353131570 |
10136646-05413LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 178488-4 vs 10136646-05413LF |
009090050111851 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 178488-4 vs 009090050111851 |
10136646-05122LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, 80u" Tin plating, Black Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 178488-4 vs 10136646-05122LF |
5569-05A3 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 178488-4 vs 5569-05A3 |
0757570452 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 178488-4 vs 0757570452 |
10136646-05323LF | Board Connector, | Amphenol FCi | 178488-4 vs 10136646-05323LF |