Part Details for 0436500516 by Molex
Overview of 0436500516 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1925-ND
|
DigiKey | CONN HEADER VERT 5POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
25588 In Stock |
|
$0.8983 / $1.8700 | Buy Now |
DISTI #
0436500516
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436500516) RoHS: Compliant Min Qty: 1734 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 18941 |
|
$0.6880 | Buy Now |
DISTI #
MOL43650-0516
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH PEG 1 AU 5CKT | Americas - 2562 in Stock |
|
$0.7722 / $0.9762 | Buy Now |
DISTI #
43650-0516
|
TTI | Headers & Wire Housings MICRO-FIT 3.0 HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 8007 In Stock |
|
$0.6880 | Buy Now |
DISTI #
0436500516
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436500516) RoHS: Compliant Min Qty: 1734 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 18941 |
|
$0.6880 | Buy Now |
DISTI #
0436500516
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436500516) RoHS: Compliant Min Qty: 1734 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 18941 |
|
$0.6880 | Buy Now |
DISTI #
MOL43650-0516
|
Interstate Connecting Components | MICROFIT 3.0 SR VERT TH PEG 1 AU 5CKT | 512 |
|
$0.7722 / $0.9762 | Buy Now |
DISTI #
000000000000253666
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 05P RA Min Qty: 1 | 1319 |
|
$0.5793 / $0.8164 | Buy Now |
DISTI #
0436500516
|
Avnet Asia | Conn Wire to Board HDR 5 POS 3mm Solder ST Thru-Hole Tray (Alt: 0436500516) RoHS: Compliant Min Qty: 1734 Package Multiple: 1734 | 0 |
|
RFQ |
Part Details for 0436500516
0436500516 CAD Models
0436500516 Part Data Attributes
|
0436500516
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500516
Molex
5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500516
This table gives cross-reference parts and alternative options found for 0436500516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-7805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500516 vs 46007-7805 |
2000-206-100 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0436500516 vs 2000-206-100 |
5569-05A4S | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500516 vs 5569-05A4S |
46007-2605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500516 vs 46007-2605 |
0359780510 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500516 vs 0359780510 |
43160-1705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500516 vs 43160-1705 |
10136656-0521LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 5 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500516 vs 10136656-0521LF |
43160-4505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500516 vs 43160-4505 |
46007-0105 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500516 vs 46007-0105 |
178488-4 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500516 vs 178488-4 |