Part Details for 0436500509 by Molex
Overview of 0436500509 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0436500509CT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 3MM Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6314 In Stock |
|
$1.7726 / $3.2100 | Buy Now |
DISTI #
0436500509
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0436500509) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 12 Weeks, 0 Days Container: Reel | 2240 |
|
RFQ | |
DISTI #
MOL43650-0509
|
Heilind Electronics | MICROFIT 3.0 SR RA SMT CLIP T N 5CKT | Americas - 960 in Stock |
|
$1.6427 / $1.9473 | Buy Now |
DISTI #
0436500509
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0436500509) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 12 Weeks, 0 Days Container: Reel | 2240 |
|
RFQ | |
DISTI #
0436500509
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0436500509) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 12 Weeks, 0 Days Container: Reel | 2240 |
|
RFQ | |
DISTI #
MOL43650-0509
|
Interstate Connecting Components | MICROFIT 3.0 SR RA SMT CLIP T N 5CKT | 224 |
|
$1.6427 / $1.9473 | Buy Now |
DISTI #
000000000000253659
|
Sager | Headers & Wire Housings MicroFit 3.0 SR RA SMT Clip Tin 5Ckt Min Qty: 2240 | 0 |
|
$1.2900 / $1.7700 | Buy Now |
Part Details for 0436500509
0436500509 CAD Models
0436500509 Part Data Attributes
|
0436500509
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500509
Molex
5 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500509
This table gives cross-reference parts and alternative options found for 0436500509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-7805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500509 vs 46007-7805 |
2000-206-100 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0436500509 vs 2000-206-100 |
5569-05A4S | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500509 vs 5569-05A4S |
46007-2605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500509 vs 46007-2605 |
0359780510 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500509 vs 0359780510 |
43160-1705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500509 vs 43160-1705 |
10136656-0521LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 5 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500509 vs 10136656-0521LF |
43160-4505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500509 vs 43160-4505 |
46007-0105 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500509 vs 46007-0105 |
178488-4 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500509 vs 178488-4 |